Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, 20 → 253 V ac, IP65

RS kataloški broj:: 280-6535robna marka: Pepperl + FuchsProizvođački broj:: CJ15+U1+W
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Pepperl + Fuchs

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

20 → 253 V ac

IP Rating

IP65

Length

118mm

Width

40mm

Switching Frequency

0 → 10 Hz

Depth

40mm

Maximum ac Voltage

253V

Switching Current

500 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Detalji o proizvodu

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Cijena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, 20 → 253 V ac, IP65

Cijena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, 20 → 253 V ac, IP65

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Pepperl + Fuchs

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

20 → 253 V ac

IP Rating

IP65

Length

118mm

Width

40mm

Switching Frequency

0 → 10 Hz

Depth

40mm

Maximum ac Voltage

253V

Switching Current

500 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Detalji o proizvodu

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.