Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, PNP-NO/NC Output, 20 → 253 V ac, IP65

RS kataloški broj:: 280-6557robna marka: Pepperl + FuchsProizvođački broj:: CJ40-FP-W-P1
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Pepperl + Fuchs

Body Style

Block

Output Type

PNP-NO/NC

Detection Range

40 mm

Terminal Type

Screw

IP Rating

IP65

Supply Voltage

20 → 253 V ac

Length

80mm

Switching Frequency

0 → 10 Hz

Width

80mm

Depth

52.5mm

Maximum ac Voltage

253V

Switching Current

500 mA

Maximum Operating Temperature

+70°C

Housing Material

PBT, POM

Minimum Operating Temperature

-25°C

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, PNP-NO/NC Output, 20 → 253 V ac, IP65

Cijena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, PNP-NO/NC Output, 20 → 253 V ac, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Pepperl + Fuchs

Body Style

Block

Output Type

PNP-NO/NC

Detection Range

40 mm

Terminal Type

Screw

IP Rating

IP65

Supply Voltage

20 → 253 V ac

Length

80mm

Switching Frequency

0 → 10 Hz

Width

80mm

Depth

52.5mm

Maximum ac Voltage

253V

Switching Current

500 mA

Maximum Operating Temperature

+70°C

Housing Material

PBT, POM

Minimum Operating Temperature

-25°C