Pre-cable diffuse sensor,M18 NPN 400mm

RS kataloški broj:: 407-350brend: Pepperl + FuchsProizvođački broj:: CP18D4DNL2
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Pre-cable diffuse sensor,M18 NPN 400mm

Cena na upit

Pre-cable diffuse sensor,M18 NPN 400mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C