Pepperl + Fuchs Inductive Block Inductive Proximity Sensor, 3 mm Detection, PNP 2NO, 10 → 30 V

RS kataloški broj:: 397-811brend: Pepperl + FuchsProizvođački broj:: NBN3-F31-E8-K-K
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

2NO

Cable Length

5m

Connection Type

Cable

Supply Voltage

10 → 30 V

Zemlja podrijetla

Czech Republic

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 27.075

RSD 27.075 Each (bez PDV-a)

RSD 32.490

RSD 32.490 Each (s PDV-om)

Pepperl + Fuchs Inductive Block Inductive Proximity Sensor, 3 mm Detection, PNP 2NO, 10 → 30 V

RSD 27.075

RSD 27.075 Each (bez PDV-a)

RSD 32.490

RSD 32.490 Each (s PDV-om)

Pepperl + Fuchs Inductive Block Inductive Proximity Sensor, 3 mm Detection, PNP 2NO, 10 → 30 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

2NO

Cable Length

5m

Connection Type

Cable

Supply Voltage

10 → 30 V

Zemlja podrijetla

Czech Republic