Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V

RS kataloški broj:: 831-3708robna marka: Pepperl + FuchsProizvođački broj:: NBN4-12GM60-A0-V1
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Supply Voltage

10 → 30 V

Length

70mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

1.2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Indonesia

Detalji o proizvodu

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V

Cijena na upit

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Supply Voltage

10 → 30 V

Length

70mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

1.2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Indonesia

Detalji o proizvodu

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.