Pepperl + Fuchs Block-Style Proximity Sensor, 10 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS kataloški broj:: 257-2298robna marka: Pepperl + FuchsProizvođački broj:: NCB10-F17-E2
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Body Style

Block

Output Type

PNP-NO

Detection Range

10 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Width

30mm

Depth

7mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Housing Material

PMMA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Cijena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 10 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

Cijena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 10 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Body Style

Block

Output Type

PNP-NO

Detection Range

10 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Width

30mm

Depth

7mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Housing Material

PMMA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.