Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc

RS kataloški broj:: 458-5189brend: Pepperl + FuchsProizvođački broj:: UB2000-F42S-E6-V15
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2.7Hz

Switching Current

200 mA

Switching Frequency

2.7 Hz

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 51.686

RSD 51.686 Each (bez PDV-a)

RSD 62.023

RSD 62.023 Each (s PDV-om)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc

RSD 51.686

RSD 51.686 Each (bez PDV-a)

RSD 62.023

RSD 62.023 Each (s PDV-om)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2.7Hz

Switching Current

200 mA

Switching Frequency

2.7 Hz

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany