Pfannenberg PWD 5402 Series Enclosure Cooling Unit, 3400W, 230V, 720m³/h, 720 x 165 x 465mm

RS kataloški broj:: 460-872brend: PfannenbergProizvođački broj:: 12065410055
brand-logo
Prikaži sve u Cooling Units

Tehnička dokumentacija

Tehnički podaci

Maximum Cooling Power

3400W

Air Flow

720m³/h

Internal Circuit Air Flow

720m³/h

Noise Level

64dB

Input Power Rating

115 → 165W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

720 x 165 x 465mm

Series

PWD 5402

Zemlja podrijetla

Italy

Cena na upit

Pfannenberg PWD 5402 Series Enclosure Cooling Unit, 3400W, 230V, 720m³/h, 720 x 165 x 465mm

Cena na upit

Pfannenberg PWD 5402 Series Enclosure Cooling Unit, 3400W, 230V, 720m³/h, 720 x 165 x 465mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Maximum Cooling Power

3400W

Air Flow

720m³/h

Internal Circuit Air Flow

720m³/h

Noise Level

64dB

Input Power Rating

115 → 165W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

720 x 165 x 465mm

Series

PWD 5402

Zemlja podrijetla

Italy