Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactTape Width
27 mm
Works With Printer Models
BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0
Background Colour
Red
Series
US-EML
Print Colour
Red
Tape Length
15 mm
Label Width
26.9mm
Label Length
14.9mm
Zemlja podrijetla
Germany
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactTape Width
27 mm
Works With Printer Models
BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0
Background Colour
Red
Series
US-EML
Print Colour
Red
Tape Length
15 mm
Label Width
26.9mm
Label Length
14.9mm
Zemlja podrijetla
Germany