Phoenix Contact PATG Slide On Cable Marker, Clear, 6 → 10mm Cable

RS kataloški broj:: 859-0062robna marka: Phoenix ContactProizvođački broj:: 0808011
brand-logo
Prikaži sve u Cable Markers

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Colour

Clear

Width

23 mm

Material

PVC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Series

PATG

Cable Diameter Range

6 → 10mm

Resistant To

Flame

Operating Temperature Range

-50 → +80 °C

Zemlja podrijetla

Germany

Možda će vas interesovati
Phoenix Contact Cable Marker Carrier Strip 23mm
KM 0,252Each (In a Pack of 100) (bez PDV-a)

Cijena na upit

Phoenix Contact PATG Slide On Cable Marker, Clear, 6 → 10mm Cable

Cijena na upit

Phoenix Contact PATG Slide On Cable Marker, Clear, 6 → 10mm Cable

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Phoenix Contact Cable Marker Carrier Strip 23mm
KM 0,252Each (In a Pack of 100) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Colour

Clear

Width

23 mm

Material

PVC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Series

PATG

Cable Diameter Range

6 → 10mm

Resistant To

Flame

Operating Temperature Range

-50 → +80 °C

Zemlja podrijetla

Germany

Možda će vas interesovati
Phoenix Contact Cable Marker Carrier Strip 23mm
KM 0,252Each (In a Pack of 100) (bez PDV-a)