Phoenix Contact 1073553 5-NS 35, MPT 2 Series Grey, 2.5mm², 1-Level, Push In Termination

RS kataloški broj:: 269-7891robna marka: Phoenix ContactProizvođački broj:: 1073553
brand-logo
Prikaži sve u DIN Rail Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Colour

Grey

Number of Levels

1

Series

5-NS 35, MPT 2

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Zemlja podrijetla

Poland

Informacije o stanju skladišta trenutno nisu dostupne.

KM 131,04

KM 2,621 Each (In a Pack of 50) (bez PDV-a)

KM 153,32

KM 3,067 Each (In a Pack of 50) (s PDV-om)

Phoenix Contact 1073553 5-NS 35, MPT 2 Series Grey, 2.5mm², 1-Level, Push In Termination

KM 131,04

KM 2,621 Each (In a Pack of 50) (bez PDV-a)

KM 153,32

KM 3,067 Each (In a Pack of 50) (s PDV-om)

Phoenix Contact 1073553 5-NS 35, MPT 2 Series Grey, 2.5mm², 1-Level, Push In Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Colour

Grey

Number of Levels

1

Series

5-NS 35, MPT 2

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Zemlja podrijetla

Poland