Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A

RS kataloški broj:: 239-3638brend: Phoenix ContactProizvođački broj:: 1088851
brand-logo
Prikaži sve u DIN Rail Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Height

90mm

Depth

84mm

Width

55mm

Maximum Temperature

+70°C

Standards Met

CE

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/100W/H

Efficiency

89%

Mounting Type

DIN Rail

MTBF

738000h

Ripple And Noise

30mV Pk-Pk

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 20.501

RSD 20.501 Each (bez PDV-a)

RSD 24.601

RSD 24.601 Each (s PDV-om)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A

RSD 20.501

RSD 20.501 Each (bez PDV-a)

RSD 24.601

RSD 24.601 Each (s PDV-om)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4.2A
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Height

90mm

Depth

84mm

Width

55mm

Maximum Temperature

+70°C

Standards Met

CE

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/100W/H

Efficiency

89%

Mounting Type

DIN Rail

MTBF

738000h

Ripple And Noise

30mV Pk-Pk

Zemlja podrijetla

Germany