Phoenix Contact, VAL-SPP Surge Protection Plug 335 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge

RS kataloški broj:: 512-406robna marka: Phoenix ContactProizvođački broj:: 1466686
brand-logo
Prikaži sve u Surge Suppressor Units

Tehnička dokumentacija

Tehnički podaci

Suppressor Type

Surge Protection

Maximum Voltage Rating

335 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-SPP

Zemlja podrijetla

Germany

KM 1.425,19

KM 142,519 Each (In a Pack of 10) (bez PDV-a)

KM 1.667,47

KM 166,747 Each (In a Pack of 10) (s PDV-om)

Phoenix Contact, VAL-SPP Surge Protection Plug 335 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge

KM 1.425,19

KM 142,519 Each (In a Pack of 10) (bez PDV-a)

KM 1.667,47

KM 166,747 Each (In a Pack of 10) (s PDV-om)

Phoenix Contact, VAL-SPP Surge Protection Plug 335 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Suppressor Type

Surge Protection

Maximum Voltage Rating

335 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-SPP

Zemlja podrijetla

Germany