Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
12
Mating Type
Screw On
Housing Material
Zinc
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Detalji o proizvodu
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
KM 102,37
KM 102,37 Each (bez PDV-a)
KM 119,77
KM 119,77 Each (s PDV-om)
1
KM 102,37
KM 102,37 Each (bez PDV-a)
KM 119,77
KM 119,77 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 102,37 |
5 - 24 | KM 98,63 |
25+ | KM 97,42 |
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
12
Mating Type
Screw On
Housing Material
Zinc
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Detalji o proizvodu
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered