Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactPluggable Terminal Block Type
Feed Through Plug
Number Of Contacts
8
Pitch
7.62mm
Series
DFK-PC 5/ 8-STF-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount, Panel Mount
Termination Method
Screw
Current Rating
41A
Voltage Rating
1 kV
Material
Polyamide
Zemlja podrijetla
Poland
Cijena na upit
Each (In a Box of 10) (bez PDV-a)
10
Cijena na upit
Each (In a Box of 10) (bez PDV-a)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactPluggable Terminal Block Type
Feed Through Plug
Number Of Contacts
8
Pitch
7.62mm
Series
DFK-PC 5/ 8-STF-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount, Panel Mount
Termination Method
Screw
Current Rating
41A
Voltage Rating
1 kV
Material
Polyamide
Zemlja podrijetla
Poland