Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Series
MSTB 2.5/ 6-STF-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Detalji o proizvodu
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
KM 20,44
KM 20,44 Each (bez PDV-a)
KM 23,91
KM 23,91 Each (s PDV-om)
1
KM 20,44
KM 20,44 Each (bez PDV-a)
KM 23,91
KM 23,91 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 20,44 |
10 - 24 | KM 18,70 |
25 - 49 | KM 17,47 |
50 - 99 | KM 16,39 |
100+ | KM 15,31 |
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Series
MSTB 2.5/ 6-STF-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Detalji o proizvodu
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).