Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
GMSTB 2.5/ 2-STF-7.62 EX
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide, Tin
Zemlja podrijetla
Germany
RSD 33.181
RSD 663,625 komad (u kutiji od 50) (bez PDV-a)
RSD 39.818
RSD 796,35 komad (u kutiji od 50) (s PDV-om)
50
RSD 33.181
RSD 663,625 komad (u kutiji od 50) (bez PDV-a)
RSD 39.818
RSD 796,35 komad (u kutiji od 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
GMSTB 2.5/ 2-STF-7.62 EX
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide, Tin
Zemlja podrijetla
Germany