Phoenix Contact SDDC 1.5/ 2-PV-3.5 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw

RS kataloški broj:: 134-9377robna marka: Phoenix ContactProizvođački broj:: 1848642Distrelec broj artikla: 30122161
brand-logo
Prikaži sve u PCB Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

SDDC 1.5/ 2-PV-3.5

Width

14.3mm

Depth

17.6mm

Length

13.5mm

Material

Polyamide

Detalji o proizvodu

Phoenix Contact SDDC 3.5mm SKEDD PCB Terminal Blocks

SDDC series PCB terminal blocks that use the latest SKEDD plug-in technology. These SKEDD terminal blocks have a double row configuration making them ideal for high density PCB applications. SKEDD direct plug-in technology enables direct contact and between the connector and the PCB without the need for a plug and header combination. The SKEDD design enables the contacts to have sufficient force to create a gas tight connection on the PCB without the need for any additional tooling. Orange locking tabs on each side of the terminal block operate locking pins which ensure a secure connection to the PCB. These SDDC SKEDD terminal blocks have screwless push-in spring terminations for the wire connection which saves time and avoids the need for extra tooling.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 1.117,50

€ 4,47 Each (In a Pack of 250) (bez PDV-a)

€ 1.307,48

€ 5,23 Each (In a Pack of 250) (s PDV-om)

Phoenix Contact SDDC 1.5/ 2-PV-3.5 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw

€ 1.117,50

€ 4,47 Each (In a Pack of 250) (bez PDV-a)

€ 1.307,48

€ 5,23 Each (In a Pack of 250) (s PDV-om)

Phoenix Contact SDDC 1.5/ 2-PV-3.5 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

SDDC 1.5/ 2-PV-3.5

Width

14.3mm

Depth

17.6mm

Length

13.5mm

Material

Polyamide

Detalji o proizvodu

Phoenix Contact SDDC 3.5mm SKEDD PCB Terminal Blocks

SDDC series PCB terminal blocks that use the latest SKEDD plug-in technology. These SKEDD terminal blocks have a double row configuration making them ideal for high density PCB applications. SKEDD direct plug-in technology enables direct contact and between the connector and the PCB without the need for a plug and header combination. The SKEDD design enables the contacts to have sufficient force to create a gas tight connection on the PCB without the need for any additional tooling. Orange locking tabs on each side of the terminal block operate locking pins which ensure a secure connection to the PCB. These SDDC SKEDD terminal blocks have screwless push-in spring terminations for the wire connection which saves time and avoids the need for extra tooling.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više