Phoenix Contact, 7.62mm Pitch, GIC 2.5/ 4-STF-7.62, 4 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

RS kataloški broj:: 804-4777robna marka: Phoenix ContactProizvođački broj:: 1858895
brand-logo
Prikaži sve u Pluggable Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

4

Pitch

7.62mm

Series

GIC 2.5/ 4-STF-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide

Zemlja podrijetla

Germany

Detalji o proizvodu

Phoenix Contact CLASSIC COMBICON GIC 2,5 7.62mm Inverted Plug-in Terminal Block Connectors

CLASSIC COMBICON GIC 7.62mm pitch inverted cable mount plug-in terminal block connectors with male pins and a 0.2 - 2.5mm2 screw connection for use in 630 V shock-proof applications. These CLASSIC COMBICON GIC 7.62mm inverted plugs have a 180° plug wire entry.
Stock number 804-4777 has a screw flange for screw connection with inverted headers
For coding section see stock number 648-6882

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 384,00

€ 7,68 Each (In a Pack of 50) (bez PDV-a)

€ 449,28

€ 8,986 Each (In a Pack of 50) (s PDV-om)

Phoenix Contact, 7.62mm Pitch, GIC 2.5/ 4-STF-7.62, 4 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

€ 384,00

€ 7,68 Each (In a Pack of 50) (bez PDV-a)

€ 449,28

€ 8,986 Each (In a Pack of 50) (s PDV-om)

Phoenix Contact, 7.62mm Pitch, GIC 2.5/ 4-STF-7.62, 4 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

4

Pitch

7.62mm

Series

GIC 2.5/ 4-STF-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide

Zemlja podrijetla

Germany

Detalji o proizvodu

Phoenix Contact CLASSIC COMBICON GIC 2,5 7.62mm Inverted Plug-in Terminal Block Connectors

CLASSIC COMBICON GIC 7.62mm pitch inverted cable mount plug-in terminal block connectors with male pins and a 0.2 - 2.5mm2 screw connection for use in 630 V shock-proof applications. These CLASSIC COMBICON GIC 7.62mm inverted plugs have a 180° plug wire entry.
Stock number 804-4777 has a screw flange for screw connection with inverted headers
For coding section see stock number 648-6882

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više