Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol, Digital, Digital

RS kataloški broj:: 801-7466robna marka: Phoenix ContactProizvođački broj:: 2703981Distrelec broj artikla: 30105489
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Accessory Type

Bus Coupler

Series

IL ETH BK DI8 DO4 2TX-PAC

Input Type

Digital

Number of Inputs

8

Number of Outputs

4

Output Type

Digital

For Use With

Modbus/TCP(UDP) Protocol

Output Current

2 A

Mounting Type

DIN Rail Mount

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 80 x 71.5 mm

Distrelec Product Id

30105489

Zemlja podrijetla

Germany

Detalji o proizvodu

IL Bus Coupler

Phoenix Contact range of connectors for the Interbus-S network.

Phoenix Contact

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol, Digital, Digital

Cijena na upit

Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol, Digital, Digital
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Accessory Type

Bus Coupler

Series

IL ETH BK DI8 DO4 2TX-PAC

Input Type

Digital

Number of Inputs

8

Number of Outputs

4

Output Type

Digital

For Use With

Modbus/TCP(UDP) Protocol

Output Current

2 A

Mounting Type

DIN Rail Mount

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 80 x 71.5 mm

Distrelec Product Id

30105489

Zemlja podrijetla

Germany

Detalji o proizvodu

IL Bus Coupler

Phoenix Contact range of connectors for the Interbus-S network.

Phoenix Contact