Phoenix Contact, VAL-CP-1S-175 Surge Protector 150 V ac, 175 V ac Maximum Voltage Rating 40kA Maximum Surge Current

RS kataloški broj:: 802-8295robna marka: Phoenix ContactProizvođački broj:: 2859479
brand-logo
Prikaži sve u Surge Suppressor Units

Tehnička dokumentacija

Tehnički podaci

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

150 V ac, 175 V ac

Mounting Type

DIN Rail, Screw Mount

Maximum Surge Current

40kA

Series

VAL-CP-1S-175

Length

25.3mm

Depth

70mm

Height

98.5mm

Dimensions

25.3 x 70 x 98.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Germany

Detalji o proizvodu

PLUGTRAB PT- IQ Surge Protection System

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Možda će vas interesovati

Cijena na upit

Phoenix Contact, VAL-CP-1S-175 Surge Protector 150 V ac, 175 V ac Maximum Voltage Rating 40kA Maximum Surge Current

Cijena na upit

Phoenix Contact, VAL-CP-1S-175 Surge Protector 150 V ac, 175 V ac Maximum Voltage Rating 40kA Maximum Surge Current

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

150 V ac, 175 V ac

Mounting Type

DIN Rail, Screw Mount

Maximum Surge Current

40kA

Series

VAL-CP-1S-175

Length

25.3mm

Depth

70mm

Height

98.5mm

Dimensions

25.3 x 70 x 98.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Germany

Detalji o proizvodu

PLUGTRAB PT- IQ Surge Protection System

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Možda će vas interesovati