Industrial Surge Protector, 120kA, 250 V ac, DIN Rail Mount

RS kataloški broj:: 502-8687brend: Phoenix ContactProizvođački broj:: 2859521
brand-logo
Prikaži sve u Surge Protection Devices

Tehnička dokumentacija

Tehnički podaci

Voltage Protection Rating

250V ac

Maximum Surge Current

120kA

Mounting Style

DIN Rail

Impulse Discharge Current

60kA

Length

98.5mm

Width

49.2mm

Depth

70mm

Dimensions

98.5 x 49.2 x 70mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Zemlja podrijetla

Germany

Detalji o proizvodu

Single & 3-phase Mains FLT & VAL Series

Pluggable modules on a fixed base element, for easy installation and fast replacement.

Standards

IEC 61643, VDE V 0185-3

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Cena na upit

Industrial Surge Protector, 120kA, 250 V ac, DIN Rail Mount

Cena na upit

Industrial Surge Protector, 120kA, 250 V ac, DIN Rail Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Voltage Protection Rating

250V ac

Maximum Surge Current

120kA

Mounting Style

DIN Rail

Impulse Discharge Current

60kA

Length

98.5mm

Width

49.2mm

Depth

70mm

Dimensions

98.5 x 49.2 x 70mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Zemlja podrijetla

Germany

Detalji o proizvodu

Single & 3-phase Mains FLT & VAL Series

Pluggable modules on a fixed base element, for easy installation and fast replacement.

Standards

IEC 61643, VDE V 0185-3

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati