Phoenix Contact, FLT-CP-PLUS-1C-350 Lightning Arrester 350 V ac Maximum Voltage Rating 50kA Maximum Surge Current
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactSuppressor Type
Lightning Arrester
Maximum Voltage Rating
350 V ac
Mounting Type
DIN Rail
Maximum Surge Current
50kA
Series
FLT-CP-PLUS-1C-350
Length
35.6mm
Depth
71.5mm
Height
95mm
Dimensions
35.6 x 71.5 x 95mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactSuppressor Type
Lightning Arrester
Maximum Voltage Rating
350 V ac
Mounting Type
DIN Rail
Maximum Surge Current
50kA
Series
FLT-CP-PLUS-1C-350
Length
35.6mm
Depth
71.5mm
Height
95mm
Dimensions
35.6 x 71.5 x 95mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany