Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS kataloški broj:: 883-7370brend: Phoenix ContactProizvođački broj:: 2903155Distrelec broj artikla: 30076273
brand-logo
Prikaži sve u DIN Rail Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Height

130mm

Depth

160mm

Width

65mm

Special Features

All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building

MTBF

>1800000 h @ 25 °C

Maximum Temperature

+70°C

Standards Met

DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)

Minimum Temperature

-25°C

Model

TRIO-PS-2G/3AC/24DC/20

Efficiency

>93%

Mounting Type

DIN Rail Mount

Ripple And Noise

≤20mV Pk-Pk

Zemlja podrijetla

China

Detalji o proizvodu

Phoenix Contact TRIO POWER New Generation

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

RSD 62.715

RSD 62.715 Each (bez PDV-a)

RSD 75.258

RSD 75.258 Each (s PDV-om)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

RSD 62.715

RSD 62.715 Each (bez PDV-a)

RSD 75.258

RSD 75.258 Each (s PDV-om)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Height

130mm

Depth

160mm

Width

65mm

Special Features

All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building

MTBF

>1800000 h @ 25 °C

Maximum Temperature

+70°C

Standards Met

DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)

Minimum Temperature

-25°C

Model

TRIO-PS-2G/3AC/24DC/20

Efficiency

>93%

Mounting Type

DIN Rail Mount

Ripple And Noise

≤20mV Pk-Pk

Zemlja podrijetla

China

Detalji o proizvodu

Phoenix Contact TRIO POWER New Generation

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više