Phoenix Contact PLC-RSC- 24UC/21/MS Series Interface Relay Module, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

RS kataloški broj:: 134-8704robna marka: Phoenix ContactProizvođački broj:: 2909650
brand-logo

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Series

PLC-RSC- 24UC/21/MS

Contact Material

Silver Alloy

Input Current

15.3mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

PRICED TO CLEAR

Yes

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Phoenix Contact PLC-RSC- 24UC/21/MS Series Interface Relay Module, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

Cijena na upit

Phoenix Contact PLC-RSC- 24UC/21/MS Series Interface Relay Module, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Series

PLC-RSC- 24UC/21/MS

Contact Material

Silver Alloy

Input Current

15.3mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

PRICED TO CLEAR

Yes

Zemlja podrijetla

Germany