Phoenix Contact 3036547 Clipline Series Black, Single-Level, Spring Clamp Termination, Fused

Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactColour
Black
Number of Levels
Single
Series
CLIPLINE
American Wire Gauge
28 → 10AWG
Termination Method
Spring Clamp
Fused
Yes
Voltage Rating
24 V
Current Rating
6.3A
Pitch
8mm
Model Number
ST 4-HESILED 24 (5X20)
Zemlja podrijetla
Turkey
Detalji o proizvodu
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
RSD 9.889
RSD 1.977,812 komadno (u pakovanju od 5) (bez PDV-a)
RSD 11.867
RSD 2.373,374 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 9.889
RSD 1.977,812 komadno (u pakovanju od 5) (bez PDV-a)
RSD 11.867
RSD 2.373,374 komadno (u pakovanju od 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactColour
Black
Number of Levels
Single
Series
CLIPLINE
American Wire Gauge
28 → 10AWG
Termination Method
Spring Clamp
Fused
Yes
Voltage Rating
24 V
Current Rating
6.3A
Pitch
8mm
Model Number
ST 4-HESILED 24 (5X20)
Zemlja podrijetla
Turkey
Detalji o proizvodu
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².