Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UT 35 BU
American Wire Gauge
16 → 0AWG
Termination Method
Screw
Cable CSA
1.5 → 50mm²
Voltage Rating
1 kV
Current Rating
125A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Standards Met
IEC 60947-7-1
Model Number
UT 35 BU
Zemlja podrijetla
Turkey
Detalji o proizvodu
Phoenix Contact UT Terminals
Phoenix Contact CLIPLINE UT Range
RSD 1.912
RSD 956,247 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.295
RSD 1.147,496 komadno (u pakovanju od 2) (s PDV-om)
2
RSD 1.912
RSD 956,247 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.295
RSD 1.147,496 komadno (u pakovanju od 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UT 35 BU
American Wire Gauge
16 → 0AWG
Termination Method
Screw
Cable CSA
1.5 → 50mm²
Voltage Rating
1 kV
Current Rating
125A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Standards Met
IEC 60947-7-1
Model Number
UT 35 BU
Zemlja podrijetla
Turkey
Detalji o proizvodu