Phoenix Contact 3211786 PTTB 4 Series Grey, 0.2 → 6mm², Double-Level, Push In Termination, ATEX, IECEx

RS kataloški broj:: 708-1655robna marka: Phoenix ContactProizvođački broj:: 3211786Distrelec broj artikla: 30402052
brand-logo
Prikaži sve u DIN Rail Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

24 → 10AWG

Series

PTTB 4

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

28A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cUL, DNV GL, EAC, IEC 60947-7-1, LR, NEPSI, NK, UL, VDE

Model Number

PTTB 4

Zemlja podrijetla

China

Detalji o proizvodu

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

KM 43,91

KM 8,782 Each (In a Pack of 5) (bez PDV-a)

KM 51,37

KM 10,275 Each (In a Pack of 5) (s PDV-om)

Phoenix Contact 3211786 PTTB 4 Series Grey, 0.2 → 6mm², Double-Level, Push In Termination, ATEX, IECEx

KM 43,91

KM 8,782 Each (In a Pack of 5) (bez PDV-a)

KM 51,37

KM 10,275 Each (In a Pack of 5) (s PDV-om)

Phoenix Contact 3211786 PTTB 4 Series Grey, 0.2 → 6mm², Double-Level, Push In Termination, ATEX, IECEx

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

24 → 10AWG

Series

PTTB 4

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

28A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cUL, DNV GL, EAC, IEC 60947-7-1, LR, NEPSI, NK, UL, VDE

Model Number

PTTB 4

Zemlja podrijetla

China

Detalji o proizvodu

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati