Pico Technology 2204A PicoScope 2000 Series, 10MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

RS kataloški broj:: 793-4694brend: Pico TechnologyProizvođački broj:: PICOSCOPE 2204A
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Bandwidth

10MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

50 Msps

Series

PicoScope 2000

Record Length

128M points

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Dimensions

142 x 92 x 19mm

Minimum Time Base

10ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

35ns

Display Type

Analogue Intensity, Custom, Digital Colour, None

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Pico Technology 2204A PicoScope 2000 Series, 10MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Vrsta kalibracije

Cena na upit

Pico Technology 2204A PicoScope 2000 Series, 10MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

10MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

50 Msps

Series

PicoScope 2000

Record Length

128M points

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Dimensions

142 x 92 x 19mm

Minimum Time Base

10ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

35ns

Display Type

Analogue Intensity, Custom, Digital Colour, None

Zemlja podrijetla

United Kingdom