Dvostruka namjena

pico Technology 3404B 3000 Series, 60MHz PC Based Digital Oscilloscope, 4 Analogue Channels

RS kataloški broj:: 763-8220robna marka: Pico TechnologyProizvođački broj:: PicoScope 3404B
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Bandwidth

60MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

8M points

Minimum Time Base

2ns/div

Height

40mm

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Rise Time

5.8ns

Display Type

None

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

PicoScope 3000 Series PC Oscilloscope with USB Interface

PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.

Pico PC Based Instruments

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

pico Technology 3404B 3000 Series, 60MHz PC Based Digital Oscilloscope, 4 Analogue Channels

Cijena na upit

pico Technology 3404B 3000 Series, 60MHz PC Based Digital Oscilloscope, 4 Analogue Channels
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

60MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

8M points

Minimum Time Base

2ns/div

Height

40mm

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Rise Time

5.8ns

Display Type

None

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

PicoScope 3000 Series PC Oscilloscope with USB Interface

PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.

Pico PC Based Instruments