Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

pico Technology 5244B PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 200MHz

RS kataloški broj:: 778-1835robna marka: Pico TechnologyProizvođački broj:: PicoScope 5244B
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 5000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

500ps/div

Sample Rate Random

1 Gsps

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Length

190mm

Record Length

512MS

Dimensions

190 x 170 x 40mm

Height

40mm

Weight

500g

Rise Time

1.8ns

PRICED TO CLEAR

Yes

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

pico Technology 5244B PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 200MHz

Cijena na upit

pico Technology 5244B PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 200MHz
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 5000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

500ps/div

Sample Rate Random

1 Gsps

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Length

190mm

Record Length

512MS

Dimensions

190 x 170 x 40mm

Height

40mm

Weight

500g

Rise Time

1.8ns

PRICED TO CLEAR

Yes

Zemlja podrijetla

United Kingdom