Tehnička dokumentacija
Tehnički podaci
Brand
pico TechnologyBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Series
PicoScope 6000E
Power Source
AC Adapter
Maximum Vertical Sensitivity
4mV/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
300000
Dimensions
245 x 192 x 61.5mm
Minimum Time Base
1ns/div
Zemlja podrijetla
United Kingdom
Cena na upit
Vrsta kalibracije
Bez kalibracije
1
Cena na upit
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
pico TechnologyBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Series
PicoScope 6000E
Power Source
AC Adapter
Maximum Vertical Sensitivity
4mV/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
300000
Dimensions
245 x 192 x 61.5mm
Minimum Time Base
1ns/div
Zemlja podrijetla
United Kingdom