Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Tehnička dokumentacija
Tehnički podaci
Brand
PilzPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
PSENme
Actuator Included
Yes
Range
PSENmech
Actuator Type
Radius
Conduit Entry
M20
Housing Material
Plastic
IP Rating
IP67
Length
184mm
Width
42.5mm
Depth
51mm
Width
42.5mm
Width
42.5mm
Safety Contacts
2NO
Zemlja podrijetla
Germany
Detalji o proizvodu
PSENmech Safety Switch
The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.
Approvals
EC, BG, CCC, cCSAus
Standards
VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19
KM 742,75
KM 742,75 Each (bez PDV-a)
KM 869,02
KM 869,02 Each (s PDV-om)
1
KM 742,75
KM 742,75 Each (bez PDV-a)
KM 869,02
KM 869,02 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
PilzPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
PSENme
Actuator Included
Yes
Range
PSENmech
Actuator Type
Radius
Conduit Entry
M20
Housing Material
Plastic
IP Rating
IP67
Length
184mm
Width
42.5mm
Depth
51mm
Width
42.5mm
Width
42.5mm
Safety Contacts
2NO
Zemlja podrijetla
Germany
Detalji o proizvodu
PSENmech Safety Switch
The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.
Approvals
EC, BG, CCC, cCSAus
Standards
VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19