Pinet Black Aluminium Cabinet Handle 40 mm Height, 8mm Width, 194mm Length

RS kataloški broj:: 347-8282robna marka: Pinet
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Pinet

Material

Aluminium

Length

194mm

Height

40 mm

Width

8mm

Colour

Black

Možda će vas zanimati
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
€ 16,895Each (In a Pack of 2) (bez PDV-a)
Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length
€ 33,673Each (In a Pack of 2) (bez PDV-a)

Cijena na upit

Each (In a Pack of 2) (bez PDV-a)

Pinet Black Aluminium Cabinet Handle 40 mm Height, 8mm Width, 194mm Length

Cijena na upit

Each (In a Pack of 2) (bez PDV-a)

Pinet Black Aluminium Cabinet Handle 40 mm Height, 8mm Width, 194mm Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
€ 16,895Each (In a Pack of 2) (bez PDV-a)
Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length
€ 33,673Each (In a Pack of 2) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Pinet

Material

Aluminium

Length

194mm

Height

40 mm

Width

8mm

Colour

Black

Možda će vas zanimati
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
€ 16,895Each (In a Pack of 2) (bez PDV-a)
Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length
€ 33,673Each (In a Pack of 2) (bez PDV-a)