Pinet Stainless Steel Handle 25 mm Height, 5.5mm Width, 100mm Length

RS kataloški broj:: 347-8153robna marka: Pinet
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Pinet

Material

Stainless Steel

Length

100mm

Height

25 mm

Width

5.5mm

Fixing Centres

88mm

Zemlja podrijetla

France

Detalji o proizvodu

Flat Profile Polished Mirror Finish Single Hole

You may be interested in
Pinet Chrome Stainless Steel Handle 27 mm Height, 7mm Width, 120mm Length
KM 271,505Each (In a Pack of 2) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Each (In a Pack of 2) (bez PDV-a)

Pinet Stainless Steel Handle 25 mm Height, 5.5mm Width, 100mm Length

P.O.A.

Each (In a Pack of 2) (bez PDV-a)

Pinet Stainless Steel Handle 25 mm Height, 5.5mm Width, 100mm Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Pinet Chrome Stainless Steel Handle 27 mm Height, 7mm Width, 120mm Length
KM 271,505Each (In a Pack of 2) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Pinet

Material

Stainless Steel

Length

100mm

Height

25 mm

Width

5.5mm

Fixing Centres

88mm

Zemlja podrijetla

France

Detalji o proizvodu

Flat Profile Polished Mirror Finish Single Hole

You may be interested in
Pinet Chrome Stainless Steel Handle 27 mm Height, 7mm Width, 120mm Length
KM 271,505Each (In a Pack of 2) (bez PDV-a)