Portescap Brushed DC Motor, 3.5 W, 18 V dc, 6.9 mNm, 6300 rpm, 1.5mm Shaft Diameter

RS kataloški broj:: 892-9114brend: PortescapProizvođački broj:: 22N28-208E.286
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

18 V dc

DC Motor Type

Brushed

Power Rating

3.5 W

Output Speed

6300 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

6.9 mNm

Dimensions

22 (Dia.) x 45 mm

Current Rating

3.5 mA

Length

45mm

Width

22mm

Core Construction

Ironless

Zemlja podrijetla

India

Detalji o proizvodu

Portescap - DC Brush Motor

A series of DC brushed motors.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Možda će vas interesovati

RSD 15.310

RSD 15.310 Each (bez PDV-a)

RSD 18.372

RSD 18.372 Each (s PDV-om)

Portescap Brushed DC Motor, 3.5 W, 18 V dc, 6.9 mNm, 6300 rpm, 1.5mm Shaft Diameter

RSD 15.310

RSD 15.310 Each (bez PDV-a)

RSD 18.372

RSD 18.372 Each (s PDV-om)

Portescap Brushed DC Motor, 3.5 W, 18 V dc, 6.9 mNm, 6300 rpm, 1.5mm Shaft Diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

18 V dc

DC Motor Type

Brushed

Power Rating

3.5 W

Output Speed

6300 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

6.9 mNm

Dimensions

22 (Dia.) x 45 mm

Current Rating

3.5 mA

Length

45mm

Width

22mm

Core Construction

Ironless

Zemlja podrijetla

India

Detalji o proizvodu

Portescap - DC Brush Motor

A series of DC brushed motors.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Možda će vas interesovati