Tehnička dokumentacija
Tehnički podaci
Brand
PortescapSupply Voltage
6 V dc
DC Motor Type
Brushed
Power Rating
4.2 W
Output Speed
5580 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
8.4 mNm
Dimensions
22 (Dia.) x 45 mm
Current Rating
7 mA
Length
45mm
Width
22mm
Core Construction
Ironless
Zemlja podrijetla
India
Detalji o proizvodu
Portescap - DC Brush Motor
A series of DC brushed motors.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
RSD 15.310
RSD 15.310 Each (bez PDV-a)
RSD 18.372
RSD 18.372 Each (s PDV-om)
1
RSD 15.310
RSD 15.310 Each (bez PDV-a)
RSD 18.372
RSD 18.372 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
PortescapSupply Voltage
6 V dc
DC Motor Type
Brushed
Power Rating
4.2 W
Output Speed
5580 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
8.4 mNm
Dimensions
22 (Dia.) x 45 mm
Current Rating
7 mA
Length
45mm
Width
22mm
Core Construction
Ironless
Zemlja podrijetla
India
Detalji o proizvodu
Portescap - DC Brush Motor
A series of DC brushed motors.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.