PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc

RS kataloški broj:: 136-8682robna marka: PR ElectronicsProizvođački broj:: 6337A2A
brand-logo
Prikaži sve u Temperature Transmitters

Tehnička dokumentacija

Tehnički podaci

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

8 → 30 V dc

Diameter

23.5 (Width) mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

6300

Depth

104mm

Zemlja podrijetla

Denmark

Detalji o proizvodu

6337A 2-Wire HART Transmitter

PR Electronics 6337A HART 7 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 649,54

€ 649,54 Each (bez PDV-a)

€ 759,96

€ 759,96 Each (s PDV-om)

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc

€ 649,54

€ 649,54 Each (bez PDV-a)

€ 759,96

€ 759,96 Each (s PDV-om)

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

8 → 30 V dc

Diameter

23.5 (Width) mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

6300

Depth

104mm

Zemlja podrijetla

Denmark

Detalji o proizvodu

6337A 2-Wire HART Transmitter

PR Electronics 6337A HART 7 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više