Tehnička dokumentacija
Tehnički podaci
Proizvođač
Preci-DipPitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Zemlja podrijetla
Switzerland
Detalji o proizvodu
2.54 mm SIL Spring-Loaded Contacts, Through Hole
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
€ 6,93
€ 6,93 komadno (bez PDV-a)
€ 8,66
€ 8,66 komadno (s PDV-om)
Standard
1
€ 6,93
€ 6,93 komadno (bez PDV-a)
€ 8,66
€ 8,66 komadno (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | jedinična cijena |
---|---|
1 - 9 | € 6,93 |
10 - 24 | € 6,01 |
25 - 49 | € 5,52 |
50+ | € 5,04 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Preci-DipPitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Zemlja podrijetla
Switzerland
Detalji o proizvodu
2.54 mm SIL Spring-Loaded Contacts, Through Hole
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.