Radiall, Jack Panel Mount SMA Connector, 50Ω, Straight Body

RS kataloški broj:: 170-2465robna marka: RadiallProizvođački broj:: R125553001
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

500MHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Zemlja podrijetla

France

Detalji o proizvodu

Female SMA screw sockets

Radiall SMA Commercial

Informacije o stanju skladišta trenutno nisu dostupne.

€ 2.569,00

€ 25,69 Each (In a Box of 100) (bez PDV-a)

€ 3.005,73

€ 30,057 Each (In a Box of 100) (s PDV-om)

Radiall, Jack Panel Mount SMA Connector, 50Ω, Straight Body

€ 2.569,00

€ 25,69 Each (In a Box of 100) (bez PDV-a)

€ 3.005,73

€ 30,057 Each (In a Box of 100) (s PDV-om)

Radiall, Jack Panel Mount SMA Connector, 50Ω, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

500MHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Zemlja podrijetla

France

Detalji o proizvodu

Female SMA screw sockets

Radiall SMA Commercial