Radiall Male BNC to Male BNC, 500mm, RG58 Coaxial, Terminated50 Ω

RS kataloški broj:: 215-069brend: RadiallProizvođački broj:: R284C0351004
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.32 dB

Length

500mm

Sheath Colour

Black

Maximum Operating Temperature

+70°C

Operating Temperature Range

-35 → +70 °C

Minimum Operating Temperature

-35°C

Zemlja podrijetla

France

Detalji o proizvodu

Straight male-male BNC RG58 lead

RSD 7.535

RSD 7.535 Each (bez PDV-a)

RSD 9.042

RSD 9.042 Each (s PDV-om)

Radiall Male BNC to Male BNC, 500mm, RG58 Coaxial, Terminated50 Ω

RSD 7.535

RSD 7.535 Each (bez PDV-a)

RSD 9.042

RSD 9.042 Each (s PDV-om)

Radiall Male BNC to Male BNC, 500mm, RG58 Coaxial, Terminated50 Ω

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 7.535
15 - 49RSD 7.207
50 - 99RSD 7.058
100 - 249RSD 6.887
250+RSD 6.660

Tehnička dokumentacija

Tehnički podaci

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.32 dB

Length

500mm

Sheath Colour

Black

Maximum Operating Temperature

+70°C

Operating Temperature Range

-35 → +70 °C

Minimum Operating Temperature

-35°C

Zemlja podrijetla

France

Detalji o proizvodu

Straight male-male BNC RG58 lead