Tehnička dokumentacija
Tehnički podaci
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG58
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalji o proizvodu
SMA / N coaxial leads
KM 148,76
KM 148,76 Each (bez PDV-a)
KM 174,05
KM 174,05 Each (s PDV-om)
1
KM 148,76
KM 148,76 Each (bez PDV-a)
KM 174,05
KM 174,05 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 148,76 |
15 - 49 | KM 138,82 |
50 - 99 | KM 132,25 |
100 - 249 | KM 124,31 |
250+ | KM 115,43 |
Tehnička dokumentacija
Tehnički podaci
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG58
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalji o proizvodu