Radiall Male N Type to Male SMA, 500mm, RG223 Coaxial, Terminated50 Ω

RS kataloški broj:: 215-394robna marka: RadiallProizvođački broj:: R284C0351048
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

SMA

Coaxial Type

RG223

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

5.38mm

Characteristic Impedance

50 Ω

Attenuation

0.58 dB

Length

500mm

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Detalji o proizvodu

SMA / N coaxial leads

KM 245,71

KM 245,71 Each (bez PDV-a)

KM 287,48

KM 287,48 Each (s PDV-om)

Radiall Male N Type to Male SMA, 500mm, RG223 Coaxial, Terminated50 Ω

KM 245,71

KM 245,71 Each (bez PDV-a)

KM 287,48

KM 287,48 Each (s PDV-om)

Radiall Male N Type to Male SMA, 500mm, RG223 Coaxial, Terminated50 Ω

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

SMA

Coaxial Type

RG223

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

5.38mm

Characteristic Impedance

50 Ω

Attenuation

0.58 dB

Length

500mm

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Detalji o proizvodu

SMA / N coaxial leads