Radiall Coaxial Cable, 500mm, RG142 Coaxial, Terminated

RS kataloški broj:: 215-384robna marka: RadiallProizvođački broj:: R284C0351049
brand-logo
Prikaži sve u Kabeli-koaksijalni

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Radiall

Terminated/Unterminated

Terminated

Coaxial Type

RG142

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.56 dB

Length

500mm

Sheath Colour

Black

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Minimum Operating Temperature

-55°C

Detalji o proizvodu

SMA / N coaxial leads

Cijena na upit

Radiall Coaxial Cable, 500mm, RG142 Coaxial, Terminated

Cijena na upit

Radiall Coaxial Cable, 500mm, RG142 Coaxial, Terminated

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Radiall

Terminated/Unterminated

Terminated

Coaxial Type

RG142

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.56 dB

Length

500mm

Sheath Colour

Black

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Minimum Operating Temperature

-55°C

Detalji o proizvodu

SMA / N coaxial leads