Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Surface Mount
Series
R2M
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China
KM 1.193,88
KM 1.193,88 1 Tube of 20 (bez PDV-a)
KM 1.396,84
KM 1.396,84 1 Tube of 20 (s PDV-om)
1
KM 1.193,88
KM 1.193,88 1 Tube of 20 (bez PDV-a)
KM 1.396,84
KM 1.396,84 1 Tube of 20 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 1.193,88 |
5+ | KM 1.174,65 |
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Surface Mount
Series
R2M
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China