Recom Switching Power Supply, RAC48-24S/OF, 24V dc, 2A, 48W, 1 Output, 127 → 370 V dc, 90 → 265 V ac

RS kataloški broj:: 844-4007robna marka: RecomProizvođački broj:: RAC48-24S/OF
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Recom

Output Voltage

24V dc

Output Current

2A

Power Rating

48W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

145g

Zemlja podrijetla

China

Detalji o proizvodu

Recom 48W, Open Frame,Switch Mode AC-DC Converter, RAC48 Series

The Recom RAC48/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC48/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.

Approvals

CB, UL, CE

Standards

UL-60950-1 2nd, EN-60950-1 2nd

Možda će vas zanimati

Cijena na upit

Recom Switching Power Supply, RAC48-24S/OF, 24V dc, 2A, 48W, 1 Output, 127 → 370 V dc, 90 → 265 V ac

Cijena na upit

Recom Switching Power Supply, RAC48-24S/OF, 24V dc, 2A, 48W, 1 Output, 127 → 370 V dc, 90 → 265 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Recom

Output Voltage

24V dc

Output Current

2A

Power Rating

48W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

145g

Zemlja podrijetla

China

Detalji o proizvodu

Recom 48W, Open Frame,Switch Mode AC-DC Converter, RAC48 Series

The Recom RAC48/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC48/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.

Approvals

CB, UL, CE

Standards

UL-60950-1 2nd, EN-60950-1 2nd

Možda će vas zanimati