Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
3 → 17V
Maximum Output Power
12W
Output Current
700mA
Input Voltage
90 → 264 V ac
Operation
Constant Current
AC or DC Input Voltage
AC
IP Rating
IP20
Voltage Rating
90 → 264V ac
Zemlja podrijetla
China
Možda će vas interesovati
Recom LED Driver, 3 → 12V dc Output, 6W Output, 700mA Output, Constant Current / Constant Voltagerobna marka: Recom
KM 56,62Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Recom, 3 → 17V Output, 12W Output, 700mA Output, Constant Current
1
Cijena na upit
Recom, 3 → 17V Output, 12W Output, 700mA Output, Constant Current
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas interesovati
Recom LED Driver, 3 → 12V dc Output, 6W Output, 700mA Output, Constant Current / Constant Voltagerobna marka: Recom
KM 56,62Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
3 → 17V
Maximum Output Power
12W
Output Current
700mA
Input Voltage
90 → 264 V ac
Operation
Constant Current
AC or DC Input Voltage
AC
IP Rating
IP20
Voltage Rating
90 → 264V ac
Zemlja podrijetla
China
Možda će vas interesovati
Recom LED Driver, 3 → 12V dc Output, 6W Output, 700mA Output, Constant Current / Constant Voltagerobna marka: Recom
KM 56,62Each (bez PDV-a)