Recom REC10 Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max

RS kataloški broj:: 777-3512brend: RecomProizvođački broj:: REC10-2412DZ/H2/M
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±416mA

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1 (Rated for 1 Minute) kV ac, 2 (Tested for 1 Second) kV dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±1.2%

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+71°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

Standards

EN-60950-1, UL-60950-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Recom REC10 Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max

Cena na upit

Recom REC10 Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±416mA

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1 (Rated for 1 Minute) kV ac, 2 (Tested for 1 Second) kV dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±1.2%

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+71°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

Standards

EN-60950-1, UL-60950-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više