Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
25.4mm
Series
RP20-FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
P.O.A.
Standard
1
P.O.A.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
25.4mm
Series
RP20-FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu