Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Width
40.6mm
Length
50.8mm
Depth
10.2mm
Series
RP30-EW
Load Regulation
±0.5%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950
KM 278,98
KM 278,98 Each (bez PDV-a)
KM 326,41
KM 326,41 Each (s PDV-om)
1
KM 278,98
KM 278,98 Each (bez PDV-a)
KM 326,41
KM 326,41 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 278,98 |
5+ | KM 274,50 |
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Width
40.6mm
Length
50.8mm
Depth
10.2mm
Series
RP30-EW
Load Regulation
±0.5%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950